RT424024
RT424024
Easily regulate electrical currents with this RT424024 relay, designed for efficient power management. With a high amperage rating of 8A and a durable silver nickel contact material, it ensures reliable performance. Its socket mount type allows for convenient installation on Printed Circuit Boards, while the 2 Form C (CO) contact arrangement offers versatile switching options. Operating at a coil voltage of 24VDC, it meets RoHS compliance standards and guarantees safe and sustainable use. Ideal for various applications, this power relay is a must-have component for your electronic projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity RT424024 |
Amperage: | 8 A |
Mount Type: | Printed Circuit Board, Socket |
Contact Material: | Silver Nickel (AgNi90/10) |
Number of Poles: | 2 |
Coil Resistance: | 1440 Ω |
Coil Voltage: | 24 VDC |
Maximum Switching Voltage: | 400 VAC |
Contact Voltage: | 250 VAC |
Contact Arrangement: | 2 Form C (CO) |
Part Aliases: | RT424024 |
SKU: | AMP6-1393243-8 |
series: | SCHRACK Power PCB Relay RT2 |
Insulation Special Features: | Tracking Index of Relay Base PTI250 |
Product Weight: | 13 g / .459 oz |
Contact Current Class: | 5 - 10 A / 16 A |
Terminal Type: | PCB-THT / Plug-In |
Product Height: | 15.7 mm / .618 in |
Height Class (Mechanical): | 15 - 16 mm |
Insulation Clearance Between Contact & Coil: | 10 mm / .394 in |
Insulation Clearance Class: | 8 mm |
Product Length: | 29 mm / 1.142 in |
Length Class (Mechanical): | 25 - 30 mm |
Product Width: | 12.7 mm / .5 in |
Width Class (Mechanical): | 12 - 16 mm |
Coil Magnetic System: | Monostable, DC |
Coil Power Rating Class: | 300 - 400 mW |
Coil Power Rating DC: | 400 mW |
Coil Special Features: | UL Coil Insulation Class F |
Contact Limiting Breaking Current: | 8 A |
Contact Limiting Continuous Current: | 8 A |
Contact Limiting Making Current: | 15 A |
Insulation Creepage Between Contact & Coil: | 10 mm / .394 in |
Insulation Creepage Class: | 8 mm |
Insulation Initial Dielectric Between Adjacent Contacts: | 2500 Vrms |
Insulation Initial Dielectric Between Coil & Contact Class: | 4000 - 5000 V |
Insulation Initial Dielectric Between Open Contacts: | 1000 Vrms |
Insulation Initial Dielectric Between Contacts & Coil: | 5000 Vrms |
Power Relay Type: | Standard |
Environmental Ambient Temperature (Max): | 85 °C / 185 °F |
Environmental Category of Protection: | RTII |
Supplier Product: | Power Relays |
Part Alias: | F70828-000,AMPS-6-1393243-8,6-1393243-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/16/2023 | P-23-024412 - Case Color Change./ being modified by changing the outside case color from orange to white. With this PCN the parts mentioned within this document will be upgraded to reach the material requirements of IEC 60335-1 (Clause 30) in future. Performance, SSA Approvals (except IEC 60335-1 upgrade) as well as specified material parameters remain unchanged. Please get in touch with your local TE sales representative in case of open questions. | Download |
09/11/2023 | P-23-024226 - Product Improvement. The following part numbers are being modified due to release of an additional plastic material for usage at the base part of the RT relay series. This change makes it happen to use a halogen-free plastic material for reducing the halogen amount used within RT relays. Performance, SSA Approvals (except material addition) as well as specified material parameters remain unchanged. | Download |