6-1393765-9

Heilind Number:AMP6-1393765-9
Manufacturer:TE Connectivity
Manufacturer Number:6-1393765-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

R10-E1P2-V700=R10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1393765-9
Amperage:3 A
Mount Type:Socket
Coil Voltage:24 VDC
Coil Resistance:700 Ω
Contact Plating:Gold
Contact Voltage:120 VAC
Number of Poles:2
Contact Material:Silver (Ag)
Contact Arrangement:2 Form C (CO)
Operating Temperature Range:-55 - 75 °C
SKU:AMP6-1393765-9

Detailed Description

Enhance your electrical systems with the R10-E1P2-V700=R10 Power Relay, a reliable component designed for seamless performance. With a contact arrangement of 2 Form C (CO), this relay offers versatile functionality for various applications. Boasting a contact voltage of 120 VAC and a coil resistance of 700 Ω, it ensures efficient power transmission. The silver (Ag) contacts with gold plating guarantee durability and optimal conductivity. Operating within a wide temperature range of -55 to 75 °C, this relay is suitable for use in diverse environments. With a coil voltage of 24 VDC and a current rating of 3 A, it provides robust switching capabilities. Trust in the quality and performance of this power relay for your industrial or commercial needs.