6-1415073-1

Heilind Number:AMP6-1415073-1
Manufacturer:TE Connectivity
Manufacturer Number:6-1415073-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RT3S4T30

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1415073-1
Amperage:16 A
Mount Type:DIN Rail
Contact Material:Silver Nickel (AgNi90/10)
Contact Plating:Gold
Number of Poles:1
Coil Resistance:32500 Ω
Coil Voltage:230 VAC
Maximum Switching Voltage:400 VAC
Contact Voltage:240 VAC
Operating Temperature Range:-20 - 70 °C
Contact Arrangement:1 Form C (CO)
SKU:AMP6-1415073-1

Detailed Description

Introducing the RT3S4T30, a high-performance power relay designed for efficient and reliable switching operations. With a robust DIN Rail mount type, this relay offers seamless integration into industrial setups. Featuring silver nickel contact material with gold plating, it ensures optimal conductivity and corrosion resistance. Boasting a single pole configuration and a coil voltage of 230 VAC, it's perfect for various power applications. Operating flawlessly in temperatures ranging from -20 to 70 °C, this relay guarantees consistent performance even in challenging environments. With RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your power relay solution with the RT3S4T30 for unparalleled efficiency and durability.