6-1415536-7

Heilind Number:AMP6-1415536-7
Manufacturer:TE Connectivity
Manufacturer Number:6-1415536-7
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

0410 63 046 005WG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1415536-7
Amperage:16 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi)
Number of Poles:1
Coil Resistance:1600 Ω
Coil Voltage:24 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form A (NO)
SKU:AMP6-1415536-7

Detailed Description

Enhance your circuit board with this high-performance power relay, boasting a robust amperage of 16A for reliable electrical connectivity. Crafted with silver nickel contact material, this single-pole relay ensures efficient power transmission. Operating at a coil resistance of 1600Ω and a voltage of 24VDC, it guarantees seamless functionality. With a maximum switching voltage of 400VAC and contact voltage of 250VAC, this relay offers versatile applications. Featuring a 1 Form A (NO) contact arrangement, it is ideal for various power relay projects. Elevate your electronic systems with this premium power relay.