6-1415544-3

Heilind Number:AMP6-1415544-3
Manufacturer:TE Connectivity
Manufacturer Number:6-1415544-3
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

RT31LA05

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1415544-3
Amperage:16 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Indium (AgSnOInO)
Contact Plating:Silver Tin Oxide (AgSnO)
Number of Poles:1
Coil Resistance:62 Ω
Coil Current:.008 A
Coil Voltage:5 VDC
Maximum Switching Voltage:300 VDC, 400 VAC
Termination Type:Printed Circuit Terminals
Contact Voltage:250 VAC, 300 VDC
Contact Arrangement:1 Form A (NO)
SKU:AMP6-1415544-3

Detailed Description

Introducing the RT31LA05 Power Relay, a high-performance component designed for reliable circuit control. With a rated amperage of 16A and a single pole configuration, it is ideal for various applications on printed circuit boards. The contact material, Silver Tin Indium, ensures efficient conductivity, while the Silver Tin Oxide plating enhances durability. Operating at a coil voltage of 5VDC, with a low coil current of 0.008A, it offers energy-efficient performance. With a maximum switching voltage of 300VDC and 400VAC, this relay can handle high-power tasks with ease. Featuring RoHS compliance and 1 Form A contact arrangement (NO), it meets industry standards for environmental sustainability and functionality. Trust the RT31LA05 for seamless power relay operations in your projects.