| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1415544-6 |
| Amperage: | 16 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO) |
| Contact Plating: | Silver Tin Oxide (AgSnO) |
| Number of Poles: | 1 |
| Coil Resistance: | 62 Ω |
| Coil Current: | .106 A |
| Coil Voltage: | 5 VDC |
| Maximum Switching Voltage: | 250 VDC, 277 VAC |
| Termination Type: | Printed Circuit Terminals |
| Contact Voltage: | 250 VDC, 277 VAC |
| Operating Temperature Range: | -40 - 85 °F |
| Contact Arrangement: | 1 Form C (CO) |
| Input Voltage: | 5 VDC |
| SKU: | AMP6-1415544-6 |
6-1415544-6
| Heilind Number: | AMP6-1415544-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1415544-6 |
| Datasheet: | Agency Approval Document (CSA Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RT31LF05 Power Relay, a high-performance component designed for printed circuit board mounting. With a robust amperage rating of 16 A, this relay features a single pole configuration and is crafted with durable Silver Tin Oxide (AgSnO) contacts for reliable conductivity. Operating at a coil voltage of 5 VDC, it offers efficient performance with a low coil current of 0.106 A. The RT31LF05 is suitable for a wide range of applications, with a maximum switching voltage of 250 VDC or 277 VAC. Engineered for durability, it boasts a wide operating temperature range of -40 to 85 °F and complies with RoHS standards for environmental sustainability. Perfect for power management systems, the RT31LF05 delivers precision and performance in a compact package.

