6-1415899-5

Heilind Number:AMP6-1415899-5
Manufacturer:TE Connectivity
Manufacturer Number:6-1415899-5
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

RZHH-1A4-D006

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1415899-5
Amperage:16 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:90 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form A (NO)
SKU:AMP6-1415899-5

Detailed Description

Easily manage power flow with the RZHH-1A4-D006 relay. Designed for printed circuit board installation, this high-performance component features a single pole, making it ideal for various applications. With a 16A amperage capacity and silver nickel contact material, it ensures reliable conductivity. The 6VDC coil voltage and 90Ω coil resistance provide efficient operation, while the 400VAC maximum switching voltage and 250VAC contact voltage offer versatility. Perfect for HVAC systems and other power management setups, this RoHS-compliant relay is a dependable choice for your electronic projects.