| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1419111-8 |
| Amperage: | 10 A |
| Mount Type: | Socket |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 3 |
| Coil Resistance: | 4845 Ω |
| Coil Voltage: | 115 VAC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 240 VAC |
| Operating Temperature Range: | -40 - 70 °C |
| Contact Arrangement: | 3 Form C (3 CO) |
| SKU: | AMP6-1419111-8 |
6-1419111-8
Specifications
Detailed Description
Enhance your power relay systems with the PT370615, a high-performance component designed for efficiency and reliability. With a robust amperage capacity of 10A and three silver nickel (AgNi90/10) contact poles, this relay ensures seamless connectivity in critical applications. Operating at a coil voltage of 115VAC, it offers optimal performance even under demanding conditions. The 3 Form C (3 CO) contact arrangement allows for versatile switching capabilities, while the RoHS compliance guarantees environmental responsibility. From industrial machinery to automation systems, the PT370615 is the perfect choice for your power relay needs.


