6-1419166-2
1X4MALE IL ASSY "B"
Part Aliases: TE Connectivity V23542-G1404-A108
Discover the essential housing component for male terminals in the Get .64 Connector System. Designed for automotive applications, this black connector features a 180° cable exit angle and integrated primary locking feature for secure assembly. With a pitch of 2.54 mm (.1 in) and 1 row of 4 positions, it offers reliable connectivity. Crafted from PA GF, it ensures durability while meeting RoHS compliance standards. The compact design, measuring .63 in in length, .637 in in width, and 1.37 in in height, makes it suitable for various automotive connector accessories. Whether for wire-to-wire connections or other automotive requirements, this connector is a dependable choice.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 6-1419166-2 |
Series: | Get .64 Connector System |
Gender: | Housing for male terminals |
Number of Rows: | 1 |
Pitch: | .1 in, 2.54 mm |
Polarization: | Yes |
Body Material: | PA GF |
Number of Positions: | 4 |
GPL: | N26 |
Packaging: | Package |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M127 |
Connector System: | Wire to Wire |
Length: | .63 in |
Cable Exit Angle: | 180° |
Height: | 1.37 in, 34.95 mm |
Width: | 16.18 mm, .637 in |
Body Color: | Black |
Connector Code : | B |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | V23542-G1404-A108 6-1419166-2 |
SKU: | AMP6-1419166-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |