| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1423164-7 |
| Amperage: | 10 A at 240 VAC |
| Mount Type: | Mounting Bracket |
| Operation Type: | Off-Delay |
| Repeatability: | ±5% |
| Termination Type: | Screw Terminals |
| Dimensions: | 114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| Input Voltage: | 32 VDC |
| Control Type: | Knob |
| SKU: | AMP6-1423164-7 |
6-1423164-7
Specifications
Detailed Description
Enhance your electrical system with this powerful Time Delay Relay, designed for optimal performance. With an amperage of 10 A at 240 VAC, it ensures reliable operation in various settings. The Mounting Bracket feature offers easy installation, while the Off-Delay operation type provides efficient functionality. With a repeatability of ±5%, you can trust in its precision. Screw Terminals make for convenient connections, and its compact dimensions of 114.8 x 65.3 x 71.9 mm (4.523 x 2.572 x 2.832 in) allow for versatile placement. The 2 Form C (DPDT) contact arrangement offers flexibility in usage, with 2 C/O terminals for added convenience. Control is simple with the Knob feature, and RoHS compliance ensures environmental responsibility. Elevate your relay system with this essential component.

