6-1423166-3
7024OE=RLY,STD,OFF,4P,24VDC,200SEC
This off-delay time relay offers reliable performance with a 10 A rating at 240 VAC, making it suitable for a variety of applications. Featuring a convenient mounting bracket, screw terminals for easy installation, and a knob for control, it ensures seamless operation. With a contact arrangement of 4 Form C, 4PDT, 4 C/O, and an input voltage of 24 VDC, it provides versatile functionality. While not RoHS compliant, its efficient design and durable construction make it a dependable choice for time-sensitive tasks.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6-1423166-3 |
Amperage: | 10 A at 240 VAC |
Mount Type: | Mounting Bracket |
Operation Type: | Off-Delay |
Termination Type: | Screw Terminals |
Status Indicator: | None |
Contact Arrangement: | 4 Form C, 4PDT, 4 C/O |
Input Voltage: | 24 VDC |
Control Type: | Knob |
SKU: | AMP6-1423166-3 |
Multiple Timing Ranges: | Without |
Actuating System: | DC |
Timing Range (Off-Time): | 20 - 200 seconds |
Product Category: | Electromechanical Relays |
Product Type: | Relay |
Relay Type: | Time Delay |
Magnetic Blow-Out Device: | Without |
Supplier Product: | Time Delay Relays |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |