6-1437644-2
QC6-45-3=721024400
Enhance the efficiency of your connection setup with our QC6-45-3=721024400 Barrier Strip Accessory. Featuring Quick Connect termination method and a 9.53 mm pitch, these industrial-grade strips are designed for high-performance applications. With a package quantity of 5000, they ensure convenience and cost-effectiveness in bulk installations. The Bright Tin tab plating finish guarantees durability and reliable conductivity. RoHS compliant and meticulously crafted, these accessories are a must-have for streamlined terminal block setups. Elevate your connectivity with the Buchanan Barrier Strip Accessories series.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6-1437644-2 |
Series: | Buchanan Barrier Strip Accessories |
Termination Method: | Quick Connects |
Pitch: | .375 in, 9.53 mm |
Package Quantity: | 5000 |
GPL: | A46 |
Packaging: | Package |
GPL Description: | Industrial |
Product Code: | E455 |
Length: | 18.54 mm |
Tab Plating Finish: | Bright |
Tab Plating: | Tin |
Mounting Insert: | Without |
Part Aliases: | 6-1437644-2;QC6-45-3 |
SKU: | AMP6-1437644-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |