| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1437644-8 |
| Series: | Buchanan Barrier Strip Accessories |
| Termination Method: | Quick Connects |
| Pitch: | 11.1 mm, .438 in |
| Package Quantity: | 2000 |
| GPL: | A46 |
| Packaging: | Bag |
| GPL Description: | Industrial |
| Product Code: | E455 |
| Tab Width: | .25 in, 6.35 mm |
| Length: | 17.53 mm |
| Tab Plating Finish: | Bright |
| Tab Plating: | Tin |
| Mounting Insert: | Without |
| Part Aliases: | 6-1437644-8 QC8-45-4 |
| SKU: | AMP6-1437644-8 |
6-1437644-8
Specifications
Detailed Description
Enhance your industrial setup with the QC8-45-4=721025600 from our Buchanan Barrier Strip Accessories series. Designed for efficient connectivity, this terminal block accessory features Quick Connect termination for easy installation. With a pitch of 11.1mm (.438 in) and a tab width of 6.35mm (.25 in), it offers reliable performance in a package of 2000. The bright tin plating finish ensures durability, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for use in various applications, this accessory, with a length of 17.53mm, is a valuable addition to your equipment. Whether for new installations or replacements, the QC8-45-4=721025600 is a versatile solution for your connectivity needs.

