| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1437652-9 |
| Color: | Black |
| Series: | Buchanan 6 Series |
| Amperage: | 25 A, 5 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V, 600 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 160 |
| Number of Levels: | 1 |
| Number of Positions: | 4 |
| GPL: | A46 |
| Mounting Ears: | With |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E458 |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Steel |
| Length: | 2.311 in, 58.7 mm |
| Screw Plating: | Zinc Chromate |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | End Positions Empty |
| Screw Head Type: | Combo Phil-Slot |
| Screw Plating Finish: | Bright |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Open Bottom with Standoffs |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-1437652-9 6PCV-04-008 |
| SKU: | AMP6-1437652-9 |
6-1437652-9
Specifications
Detailed Description
Introducing the Buchanan 6 Series Barrier Terminal Block, a reliable and efficient solution for your connectivity needs. This black thermoplastic housing block features a single row design with printed circuit pin termination, offering easy installation on vertical mounts. With a voltage rating of 300V and 600V, it ensures safe and stable power distribution. The terminal block accommodates wire sizes ranging from .3 to 3mm² (22-12 AWG), making it versatile for various applications. Its copper alloy terminals with bright tin plating provide excellent conductivity and corrosion resistance. RoHS compliant, this industrial-grade terminal block meets high standards for environmental responsibility. Ideal for use in industrial settings, it comes in a package of 160, ready to streamline your wiring processes. Upgrade to the Buchanan 6 Series for efficient and durable connection solutions.

