6-146762-3

Heilind Number:AMP6-146762-3
Manufacturer:TE Connectivity
Manufacturer Number:6-146762-3
Datasheet:Drawing
ECAD Model:
3D Model

Description:

16 MODII RCPT VERT DR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-146762-3
Series:Modu Connector System
Housing Material:Polyester - GF
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Voltage:333 V AC
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Package Quantity:28
Contact Amperage:2 A
Number of Positions:16
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:281
Profile:Standard
Mating Entry Location:Top
Packaging:Box & Tube, Tube
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:150 - 300 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:.198 in, 5.03 mm
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5007
Stackable:Yes
ECCN:EAR99
Dielectric Withstanding Voltage:750 V AC/DC
Contact Protection Type:Closed Entry Housing
Contact Shape:Short Point
Application Solder Feature:Board Standoff
Applied_Pressure:Standard
Termination Post Tail Length:.125 in, 3.18 mm
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:150 - 300 µin
Temperature Rating:Standard
Material Flammability Standard:UL 94V-0
Part Aliases:6-146762-3
SKU:AMP6-146762-3

Detailed Description

Enhance your electronic connections with our Modu Connector System, crafted with durable Polyester-GF housing and Phosphor Bronze contacts. Perfect for through-hole soldering, this two-row connector features a 2.54mm pitch and can handle up to 333V AC. With 16 positions in a sleek black housing, it offers reliable performance in industrial settings. RoHS compliant and suitable for wave soldering, it ensures ease of assembly while meeting stringent quality standards. Ideal for board-to-board applications, this connector, with its stackable design and closed entry housing, guarantees secure and efficient connectivity in your electronic projects.