| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1546119-7 |
| Color: | Black |
| Series: | Buchanan 3 Series |
| Amperage: | 10 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | Solderless Wire Wrap |
| Body Orientation: | Straight |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 300 V |
| Mount Angle: | Vertical |
| Screw Size: | M3 |
| Package Quantity: | 300 |
| Number of Levels: | 1 |
| Number of Positions: | 4 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E456 |
| Wire Size: | .05 - 1.4 mm², 30 - 16 AWG |
| Screw Material: | Steel |
| Length: | 1.04 in, 26.6 mm |
| Screw Plating: | Zinc |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Wire Clamp Combo Head |
| Screw Plating Finish: | Bright |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Open Bottom with Standoffs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-1546119-7 3WWV-04-008 |
| SKU: | AMP6-1546119-7 |
6-1546119-7
Specifications
Detailed Description
Enhance your industrial connectivity with our Buchanan 3 Series Barrier Terminal Block. This straight orientation, black thermoplastic housing, featuring UL 94V-0 flammability standard compliance, guarantees safety and reliability. With four contacts, it accommodates 30-16 AWG wire sizes, offering secure termination via solderless wire wrap. Boasting a 10A, 300V rating, and wave solder capability, this terminal block is suitable for a variety of applications. Its compact design, with a 6.35mm pitch and 1.04-inch length, allows for efficient PCB integration. Constructed with durable materials, including a copper alloy terminal with tin plating, and steel screws with zinc plating, it ensures long-lasting performance. This RoHS-compliant component, suitable for lead-free solder processes, comes in a package of 300, making it ideal for bulk installations. Elevate your electronic assemblies with the superior quality and functionality of our Barrier Terminal Block.

