| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1546159-4 |
| Color: | Black |
| Amperage: | 25 A, 30 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Pitch: | 11.1 mm, .438 in |
| Voltage: | 600 V |
| Mount Angle: | Vertical |
| Screw Size: | 8-32 |
| Package Quantity: | 100 |
| Number of Levels: | 1 |
| Number of Positions: | 6 |
| GPL: | A46 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E459 |
| Wire Size: | 18 - 10 AWG, 22 - 10 AWG, .326 - 5.26 mm² |
| Screw Material: | Steel |
| Length: | 2.698 in, 68.53 mm |
| Screw Plating: | Zinc |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Wire Clamp Combo Head |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Open Bottom with Standoffs |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 8PCV-06-538 6-1546159-4 |
| SKU: | AMP6-1546159-4 |
6-1546159-4
Specifications
Detailed Description
Enhance your industrial connections with this high-quality Barrier Terminal Block. Designed for vertical mounting with a durable thermoplastic housing, it ensures secure and reliable performance. With a voltage rating of 600V and amperage options of 25A and 30A, it meets the needs of various applications. The UL 94V-0 material flammability standard compliance guarantees safety. Featuring a printed circuit pin termination method and accommodating wire sizes from 18 to 10 AWG, it offers versatility in installation. With six positions, it provides ample connectivity options. The copper alloy terminals with bright tin plating ensure efficient conductivity. The zinc-plated steel screws with a Wire Clamp Combo Head allow for easy and secure wire connections. Operating temperature ranges from -40 to 120°C, making it suitable for diverse environments. This package includes 100 units, ideal for larger installations. RoHS compliant, it meets environmental standards, making it a sustainable choice for your projects. Elevate your connectivity solutions with this Barrier Terminal Block.

