| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1546159-7 |
| Color: | Black |
| Amperage: | 25 A, 30 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Pitch: | 11.1 mm, .438 in |
| Voltage: | 600 V |
| Mount Angle: | Vertical |
| Screw Size: | 8-32 |
| Package Quantity: | 90 |
| Number of Levels: | 1 |
| Number of Positions: | 7 |
| GPL: | A46 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E459 |
| Wire Size: | 18 - 10 AWG, 22 - 10 AWG, .326 - 5.26 mm² |
| Screw Material: | Steel |
| Length: | 3.135 in, 79.629 mm |
| Screw Plating: | Zinc |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Wire Clamp Combo Head |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Open Bottom with Standoffs |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 8PCV-07-598 6-1546159-7 |
| SKU: | AMP6-1546159-7 |
6-1546159-7
Specifications
Detailed Description
Enhance your industrial connectivity with this high-performance barrier terminal block. Featuring a rugged thermoplastic housing in sleek black, it ensures durability and reliability in demanding environments. With a voltage rating of 600V and amperage options of 25A and 30A, this terminal block is suitable for various power applications. Its UL 94V-0 flammability standard compliance guarantees safety. The printed circuit pin termination method and wire clamp combo head screw type allow for secure and efficient connections, accommodating wire sizes from 18 to 10 AWG. With a temperature range of -40 to 120°C, it's ideal for use in diverse operating conditions. This terminal block, with 7 positions in a single row, is a vital component for your industrial projects. RoHS compliant for environmental responsibility. Package quantity of 90. Elevate your connectivity solutions with this essential connector.

