| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1546700-5 |
| Color: | Black |
| Amperage: | 20 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Quick Connects |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Number of Levels: | 1 |
| Number of Positions: | 4 |
| Mounting Ears: | Without |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Steel |
| Length: | 1.875 in, 47.62 mm |
| Screw Plating: | Zinc Chromate |
| Barrier Strip Style: | Dual Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | End Mounting Ears |
| Screw Head Type: | Wire Clamp Combo Head |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Turret (Insulated) |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-1546700-5 |
| SKU: | AMP6-1546700-5 |
6-1546700-5
Specifications
Detailed Description
Introducing the JC6-Q308-04=JC6 ASSEMBLY Matte Tin Pl, a high-performance barrier terminal block designed for efficient power distribution in various applications. With a sleek black housing made of thermoplastic, this terminal block ensures durability and safety. Operating at 20 A and 300 V, it offers reliable connectivity. Featuring a single row layout with 4 positions and a pitch of 9.53 mm, it allows for easy installation. The quick connects termination method and wire clamp combo head screw make wiring hassle-free. RoHS compliant and UL 94V-0 rated, this product guarantees environmental friendliness and fire safety. Ideal for professionals in the field of connectors and terminal blocks, the JC6-Q308-04=JC6 is a top choice for streamlined and secure electrical connections.

