| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1571999-2 |
| Amperage: | 1 A |
| Mount Type: | Through Hole |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Mount Angle: | Vertical |
| Contact Configuration: | SPST |
| Actuator Type: | Piano (Side Actuated) |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Actuator Color: | White |
| Number of Switches: | 10 |
| Rated Voltage: | 5 VDC |
| Product Type: | Switch |
| SKU: | AMP6-1571999-2 |
6-1571999-2
| Heilind Number: | AMP6-1571999-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1571999-2 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electronic devices with the ADPA1004, a high-quality PIANO DIP SWITCH designed for superior performance. With a rugged copper alloy contact material, this switch ensures reliable connectivity, while its through-hole mount type offers easy installation. The side-actuated Piano design, along with 10 positions, allows for precise and convenient operation. Featuring a black housing and white actuator, this switch not only functions seamlessly but also adds a sleek touch to your equipment. Rest assured of its durability, with a 1A rated amperage and 5VDC rated voltage. Perfect for various applications, this switch is a must-have component for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1571999-6 | ![]() |


