6-160526-2
FF 250 REC 0.5-1.5MM2 TPPB
Effortlessly connect wires with our Fastin-Faston 250 series receptacle, designed for secure and efficient crimping. Crafted from durable phosphor bronze with a tin plating, it ensures reliable conductivity in a wide temperature range from -40 to 110°C (-40 to 230°F). Suitable for 15-20 AWG wires (0.51-1.65 mm²), this straight orientation receptacle accommodates tabs of 6.35 mm (.25 in) width and .81 mm (.032 in) thickness. With an overall length of .755 inches (19.2 mm) and open barrel design, it accepts wire insulation diameters ranging from .091 to .13 inches (2.31 to 3.3 mm). RoHS compliant and trusted for quality, our product is ideal for various industrial and electrical applications. Upgrade your connectivity solutions with this essential component from our Quick Disconnects range.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 6-160526-2 |
Series: | FASTIN-FASTON 250 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Overall Length: | 19.2 mm, .755 in |
Material: | Phosphor Bronze |
Compatible Tab Width: | .25 in, 6.35 mm |
Compatible Tab Thickness: | .032 in, .81 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Wire Size: | 15 - 20 AWG, .51 - 1.65 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .091 - .13 in, 2.31 - 3.3 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP6-160526-2 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .33 mm / .013 in |
Mating Retention Type: | Locking Lance |
Wire Insulation Support: | With |
Locking Lance Height: | .32 mm |
Comment: | "According to DIN 46340, Part 3" |
Wire/Cable Type: | Regular Wire |
Insertion Force: | Normal |
Sealable: | No |
Insulated: | No |
Wire Stop: | No |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/15/2022 | P-22-022199 - Manufacturing location change. Following Part Numbers will be transferred from TE Lickdale to TE Collegno. | Download |
07/31/2014 | E-14-009319 - Document Clari?cation. Part and Drawing revision mismatch. | Download |