2150334-2
OCEAN_2.0_Applicator-E-090F130FA
Upgrade your productivity with the OCEAN 2.0 Applicator, a game-changing tool for streamlined assembly processes. This high-performance applicator is a must-have for any operation, offering precise and efficient termination with its 30mm and 40mm stroke terminators. Powered by pneumatic technology, it guarantees smooth and consistent operation while meeting RoHS compliance standards for environmental responsibility. Elevate your workflow with this essential device, perfect for use in a variety of industries.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150334-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150334-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |