| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1614350-5 |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.6 x .8 x .4 mm |
| Resistance: | 17.4 Ω |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP6-1614350-5 |
6-1614350-5
Specifications
Detailed Description
Enhance precision in your electronic projects with this RN 0603 surface mount resistor. Measuring at just 1.6 x .8 x .4 mm, it offers a compact solution without compromising on performance. With a resistance of 17.4 Ω, tolerance of .1%, and low power rating of .063 W, it ensures accuracy and reliability in circuitry. The thin film element and solder termination guarantee quality and durability. Operating at a rated voltage of 50 V, it's suitable for a variety of applications. Take your designs to the next level with this essential component.

