| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1614350-9 |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.6 x .8 x .4 mm |
| Resistance: | 18.2 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP6-1614350-9 |
6-1614350-9
Specifications
Detailed Description
Enhance the precision of your electronic circuits with our RN 0603 Thin Film Precision Resistor. This high-quality surface mount resistor boasts a resistance of 18.2 KΩ with a tight tolerance of .1% and a low temperature coefficient of 10PPM. Operating at a power rating of .063 W and a rated voltage of 50 V, it ensures reliable performance in a compact 1.6 x .8 x .4 mm package. Designed for solder termination, this component is ideal for applications demanding accuracy and stability. Trust in its quality construction and Surface Mount Resistors certification for seamless integration into your projects.

