| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1614352-8 |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.6 x .8 x .4 mm |
| Resistance: | 2.2 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP6-1614352-8 |
6-1614352-8
Specifications
Detailed Description
Enhance circuit accuracy with this precision resistor, featuring a resistance of 2.2 KΩ and a tolerance of .1%. Designed for surface mount applications, it boasts a power rating of .063 W and a rated voltage of 50 V, ensuring reliable performance in various electronic setups. This thin film resistor, measuring 1.6 x .8 x .4 mm, is RoHS compliant and offers solder termination for easy installation. Ideal for maintaining circuit integrity, it comes in a reel packaging with 5,000 units, making it a convenient choice for bulk assembly processes.

