| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1614353-4 |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.6 x .8 x .4 mm |
| Resistance: | 40.2 Ω |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP6-1614353-4 |
6-1614353-4
Specifications
Detailed Description
Enhance your electronic projects with our precision RN 0603 40.2 Ω surface mount resistor. This high-quality component boasts a low power rating of .063 W, making it suitable for various applications. With a tolerance of .1% and a temperature coefficient of 10PPM, you can rely on its accuracy and stability. The thin film element ensures optimal performance, while the solder termination type facilitates easy installation. Operating at a rated voltage of 50 V, this resistor is both efficient and durable. Measuring just 1.6 x .8 x .4 mm in size, it's perfect for compact designs. Trust in our Surface Mount Resistors for superior quality and performance.

