| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1614353-5 |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.6 x .8 x .4 mm |
| Resistance: | 412 Ω |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP6-1614353-5 |
6-1614353-5
Specifications
Detailed Description
Enhance your electronic projects with this precision resistor, designed for optimal performance and accuracy. Measuring 1.6 x .8 x .4 mm, it boasts a thin film element and a resistance of 412 Ω with a tolerance of .1%. Operating at a power rating of .063 W and a rated voltage of 50 V, this surface mount resistor is perfect for a wide range of applications. Its solder termination type ensures easy installation, while its RoHS compliance aligns with environmental standards. Trust in its quality and reliability for your next project.

