| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1614353-7 |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.6 x .8 x .4 mm |
| Resistance: | 41.2 Ω |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP6-1614353-7 |
6-1614353-7
Specifications
Detailed Description
Enhance your electronic circuits with this precision resistor, featuring a resistance value of 41.2 Ω and a tolerance of .1%. Crafted with a thin film element, it guarantees accurate performance in a compact 0603 package. Operating at a power rating of .063 W and a rated voltage of 50 V, this surface mount resistor is ideal for high-precision applications. With solder termination and dimensions of 1.6 x .8 x .4 mm, it offers convenient installation on PCBs. Trust in its reliability and quality for your projects.

