| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1614354-9 |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.6 x .8 x .4 mm |
| Resistance: | 845 Ω |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP6-1614354-9 |
6-1614354-9
Specifications
Detailed Description
Enhance your precision electronic projects with our cutting-edge RN 0603 surface mount resistor. This high-quality component, part of our Surface Mount Resistors line, boasts a resistance of 845 ohms with a tolerance of 0.1% for accurate performance. Operating at a rated voltage of 50V and a power rating of 0.063W, it ensures reliable functionality in various applications. The thin film element technology guarantees optimal efficiency, while the solder termination type facilitates easy installation. Measuring 1.6 x 0.8 x 0.4mm, this meticulously crafted resistor is designed for space-saving surface mount assembly. Trust in its precision and durability for seamless integration into your electronic systems.

