6-1614770-8

Heilind Number:AMP6-1614770-8
Manufacturer:TE Connectivity
Manufacturer Number:6-1614770-8
ECAD Model:
3D Model

Description:

BDS 2 A 250 R47 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1614770-8
Power Rating:250 W
Termination Type:Screw Terminals
Resistance:.47 Ω
Dimensions:67 x 60.25 x 36 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP6-1614770-8

Detailed Description

Enhance your electronic setups with our high-performance BDS power resistor, designed for reliable operation in demanding environments. With a robust 250 W power rating, it efficiently dissipates heat to ensure optimal functionality. The .47 Ω resistance, with a tight tolerance of 5%, guarantees precise and consistent performance. Featuring screw terminals for easy and secure installation, this chassis mount resistor is a versatile solution for various applications. Its compact dimensions of 67 x 60.25 x 36 mm make it suitable for space-constrained systems. Crafted with thick film technology, it offers superior durability and stability. Trust in the quality of our product for your power management needs.