6-1614884-5

Heilind Number:AMP6-1614884-5
Manufacturer:TE Connectivity
Manufacturer Number:6-1614884-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 1K3 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1614884-5
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .5 mm
Resistance:1.3 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP6-1614884-5

Detailed Description

Enhance circuit precision with our CPF 0805 1.3KΩ thin film resistor, boasting a remarkable .1% tolerance and 25PPM temperature coefficient for reliable performance. This surface mount component, rated for .1W and 100V, is ideal for demanding applications where accuracy is paramount. With solder termination and compact 0805 size, it offers easy integration onto PCBs. Compliant with RoHS standards, it ensures environmentally conscious manufacturing. Trust in the quality of our precision resistor for optimal circuit functionality.