6-1614890-8

Heilind Number:AMP6-1614890-8
Manufacturer:TE Connectivity
Manufacturer Number:6-1614890-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 30R1 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1614890-8
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .5 mm
Resistance:30.1 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP6-1614890-8

Detailed Description

Enhance your electronic projects with the precision and reliability of our CPF 0805 30.1Ω thin film surface mount resistor. Featuring a power rating of 0.1W and a tolerance of 0.1%, this component ensures accurate and stable performance in a compact 0805 package. With a rated voltage of 100V, it is suitable for a wide range of applications. The solder termination type and surface mount mounting style make installation a breeze, while its dimensions of 2 x 1.25 x 0.5mm offer space-saving convenience. Trust in the quality of our surface mount resistors for your next project.