6-1614893-1

Heilind Number:AMP6-1614893-1
Manufacturer:TE Connectivity
Manufacturer Number:6-1614893-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 57K6 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1614893-1
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .5 mm
Resistance:57.6 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP6-1614893-1

Detailed Description

Enhance your electronic projects with our precision CPF 0805 resistor. This compact surface-mount component, with a resistance of 57.6 KΩ and a tolerance of 0.1%, ensures accurate performance in demanding applications. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it offers reliable functionality. Crafted with a thin film element, it guarantees high precision and stability, with a low temperature coefficient of 25PPM. Its solder termination and small 0805 size make it easy to integrate onto PCBs, measuring just 2 x 1.25 x 0.5 mm. Trust in its quality for your circuit design needs.