6-1614893-2

Heilind Number:AMP6-1614893-2
Manufacturer:TE Connectivity
Manufacturer Number:6-1614893-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 59K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1614893-2
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .5 mm
Resistance:59 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP6-1614893-2

Detailed Description

Enhance your electronic projects with this precision resistor, boasting a resistance of 59 KΩ with a tight tolerance of .1%. Designed for surface mount applications, it offers reliable performance with a power rating of .1 W and a rated voltage of 100 V. Constructed with a thin film element, this resistor ensures high accuracy and stability, making it ideal for demanding circuitry. With solder termination and compact dimensions of 2 x 1.25 x .5 mm, it is convenient to install on PCBs. Trust in its quality for consistent and efficient operation in your designs.