6-1614895-2

Heilind Number:AMP6-1614895-2
Manufacturer:TE Connectivity
Manufacturer Number:6-1614895-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 10K44 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1614895-2
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .5 mm
Resistance:10.44 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP6-1614895-2

Detailed Description

Enhance your circuitry with this precision CPF 0805 resistor, meticulously crafted for optimal performance. With a resistance of 10.44 KΩ and a tolerance of 0.1%, it ensures exacting accuracy in voltage regulation. Rated for 100 V, this resistor is suitable for a wide range of applications. Its thin film element and surface mount termination guarantee reliable and efficient operation. Designed for easy integration, its compact 2 x 1.25 x 0.5 mm dimensions make it perfect for space-constrained setups. Trust in its 25PPM temperature coefficient and .1 W power rating for stable and consistent performance. Perfect for demanding electronic systems, this resistor is a vital component for any project.