6-1614895-6

Heilind Number:AMP6-1614895-6
Manufacturer:TE Connectivity
Manufacturer Number:6-1614895-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 10K54 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1614895-6
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .5 mm
Resistance:10.54 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP6-1614895-6

Detailed Description

Enhance precision in your electronic circuits with this CPF 0805 resistor. Featuring a resistance of 10.54 KΩ with a tight tolerance of 0.1%, it ensures accurate performance. The thin film element and low temperature coefficient of 25PPM guarantee reliability, even in demanding applications. With a power rating of 0.1W and a rated voltage of 100V, this surface mount resistor is suitable for a wide range of circuit designs. RoHS compliant and designed for easy installation with solder termination, it's an essential component for your electronic projects.