6-1614958-1

Heilind Number:AMP6-1614958-1
Manufacturer:TE Connectivity
Manufacturer Number:6-1614958-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 4R12 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1614958-1
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:4.12 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP6-1614958-1

Detailed Description

Enhance circuit performance with our precision thin film resistor, crafted for optimal accuracy and stability. Featuring a resistance of 4.12 Ω with a tolerance of 0.1%, this 0805-sized component ensures reliable operation in demanding environments. With a power rating of 0.1 W and a rated voltage of 100 V, it guarantees efficient power handling. Solder termination offers easy installation on PCBs, while its compact dimensions of 2 x 1.25 x 0.55 mm make it ideal for space-constrained applications. Achieve superior results with this high-quality surface mount resistor, designed for critical electronic systems.