6-1614973-8

Heilind Number:AMP6-1614973-8
Manufacturer:TE Connectivity
Manufacturer Number:6-1614973-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 4K42 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1614973-8
Size Code:1206
Tolerance:.1%
Dimensions:3.1 x 1.55 x .55 mm
Resistance:4.42 KΩ
Element Type:Thin Film
Power Rating:.125 W
Product Type:Precision Resistor
Rated Voltage:150 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP6-1614973-8

Detailed Description

Enhance precision in your electronic projects with this high-quality CPF 1206 thin film resistor. Measuring 3.1 x 1.55 x 0.55 mm, it's designed for surface mount applications, offering a power rating of 0.125 W and a resistance of 4.42 KΩ with a tight tolerance of 0.1%. Operating at a rated voltage of 150 V and featuring solder termination, this component guarantees reliable performance. Ideal for demanding environments, it boasts a low temperature coefficient of 25PPM, ensuring stable operation. Trust in the Surface Mount Resistors series for exceptional quality and accuracy in your circuit designs.