6-1617536-0

Heilind Number:AMP6-1617536-0
Manufacturer:TE Connectivity
Manufacturer Number:6-1617536-0
ECAD Model:
3D Model

Description:

HFW1230L02M=M39016/6-233M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1617536-0
Mount Type:Chassis Mount
Coil Resistance:27 Ω
Coil Voltage:5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:2 A
Input Voltage:5 VDC
Part Aliases:M39016/6-233M
SKU:AMP6-1617536-0

Detailed Description

Enhance your electronic systems with the HFW1230L02M relay, a high-performance component designed for reliable signal and communication relay applications. Featuring a chassis mount configuration, this DPDT relay offers 2 Form C contact arrangement with 2 C/O contacts, allowing for versatile connectivity options. With a coil resistance of 27 Ω and a coil voltage of 5 VDC, it ensures efficient operation while maintaining a maximum switching voltage of 28 VDC. The PC Pin termination type simplifies installation, and with a contact current rating of 2 A, it is suitable for a wide range of circuitry. Trust in the quality and performance of this relay for your electronic projects.