| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1617542-3 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 50 Ω |
| Coil Voltage: | 5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/17-031L |
| SKU: | AMP6-1617542-3 |
6-1617542-3
Specifications
Detailed Description
Introducing the JMGAC-5L=M39016/17-031L Signal Relay, a high-performance component designed for printed circuit board applications. Featuring a coil resistance of 50 Ω and a coil voltage of 5 VDC, this relay ensures reliable operation in various electronic systems. With a contact configuration of 2 Form C (DPDT, 2 C/O), it offers versatile switching capabilities. The maximum switching voltage of 28 VDC and contact current rating of 1 A make it suitable for demanding signal and communication tasks. Utilizing PC Pin termination, it facilitates easy installation. While not ROHS compliant, its quality and performance meet industry standards. Trust in the JMGAC-5L for efficient relay functionality in your projects.

