| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity FCA-325-CY4 |
| Amperage: | 25 A |
| Mount Type: | Raised Vertical Flange Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Coil Resistance: | 290 Ω |
| Coil Voltage: | 28 VDC |
| Operating Temperature Range: | -70 - 125 °C |
| Terminal Configuration: | Solder Hook(s) |
| Contact Arrangement: | 3 Form C, 3PDT, 3 C/O |
| SKU: | AMP6-1617753-5 |
FCA-325-CY4
Specifications
Detailed Description
Introducing the FCA-325-CY4 Power Relay, a high-performance component designed for demanding industrial applications. With a robust amperage rating of 25 A, this relay ensures reliable power switching in critical systems. Featuring a Raised Vertical Flange Mount for easy installation, it offers secure attachment in any setup. The Silver Cadmium Oxide (AgCdO) contact material guarantees low contact resistance and enhanced durability, while the 3 Form C, 3PDT contact arrangement provides versatile switching options. With a coil resistance of 290 Ω and a coil voltage of 28 VDC, this relay operates efficiently even in extreme conditions, with an operating temperature range of -70 to 125 °C. Equipped with Solder Hook(s) terminal configuration, it facilitates convenient connectivity. Rest assured of its compliance with RoHS standards, making it an environmentally friendly choice for your power relay needs. Elevate the performance of your systems with the FCA-325-CY4 Power Relay.

