| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1617753-7 |
| Amperage: | 25 A |
| Mount Type: | Raised Vertical Flange Mount |
| Contact Material: | Silver Cadmium Oxide with Gold Plating |
| Coil Current: | .03 A |
| Coil Voltage: | 115 VAC |
| Maximum Switching Voltage: | 115/200 VAC (50-400 Hz) |
| Operating Temperature Range: | -70 - 125 °C |
| Terminal Configuration: | Solder Hook(s) |
| Contact Arrangement: | 3 Form C, 3PDT, 3 C/O |
| SKU: | AMP6-1617753-7 |
6-1617753-7
Specifications
Detailed Description
Enhance your power relay system with the FCA-325-CY9, a high-performance component designed for precision and durability. Operating at a voltage of 115 VAC, this relay offers reliable switching capabilities with a maximum voltage of 115/200 VAC (50-400 Hz). Its 25 A amperage ensures efficient power distribution, while the silver cadmium oxide contacts with gold plating guarantee optimal conductivity. The 3PDT contact arrangement, featuring 3 Form C (3 C/O) configuration, allows for versatile control in various applications. With a raised vertical flange mount and solder hook terminals, installation is convenient and secure. Engineered for extreme conditions, this relay boasts an operating temperature range of -70 to 125 °C, making it suitable for a wide range of environments. Upgrade to the FCA-325-CY9 for superior performance and peace of mind in your relay setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2024 | P-24-026126 - Manufacturing location change. E Connectivity is migrating production of commercial/catalog CII brand 10 & 15 amp FCA Series midrange relays from our Cochin, India site (16B Garment Complex, CSEZ, Kakkanad, Cochin 682037, India) to our Bangalore, India manufacturing facility (No. 69F Kiadb Bengaluru Aerospace Park, BK Halli Post Bagalur, Bengaluru, Karnataka, India 562149) in support of our ramp up efforts for these product lines. Cage code for the Bangalore facility is 1513Y. QPL devices are not impacted. There is no change to form, fit or function. There is no change to product or design. This is a change in manufacturing facility only. | Download | |||
| 05/31/2024 | P-24-026127 - Manufacturing location change. TE Connectivity is migrating production of commercial/catalog CII brand 25 amp FCA Series midrange relays from our Cochin, India site (16B Garment Complex, CSEZ, Kakkanad, Cochin 682037, India) to our Bangalore, India manufacturing facility (No. 69F Kiadb Bengaluru Aerospace Park, BK Halli Post Bagalur, Bengaluru, Karnataka, India 562149) in support of our ramp up efforts for these product lines. Cage code for the Bangalore facility is 1513Y. QPL devices are not impacted. There is no change to form, fit or function. There is no change to product or design. This is a change in manufacturing facility only. | Download | |||
| 12/18/2023 | P-23-025474 - Manufacturing location change. TE Connectivity is migrating subassembly production of CII brand 10 and 25 amp FCA Series midrange relays to our Bangalore, India manufacturing facility in support of our ramp up efforts for these products. These subassemblies will then be transferred and completed at our Cochin, India site which is currently building these devices from start to finish. This involves commercial/catalog, non-MIL spec relays under cage code 1263Y only. QPL devices are not impacted. There is no change to form, fit or function. This is a change in manufacturing facility only. | Download | |||

