| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1617758-8 |
| Amperage: | 5 A |
| Mount Type: | Raised Vertical Flange Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Coil Resistance: | 500 Ω |
| Coil Voltage: | 28 VDC |
| Operating Temperature Range: | -70 - 125 °C |
| Terminal Configuration: | Socket Pin(s) |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| SKU: | AMP6-1617758-8 |
6-1617758-8
Specifications
Detailed Description
Enhance your power relay setup with the FCB-205-AY3, a high-performance component designed for robust operation. With a 5 A amperage rating and Silver Cadmium Oxide (AgCdO) contact material, it ensures reliable conductivity. The raised vertical flange mount type offers easy installation, while the 2 Form C (DPDT) contact arrangement provides versatile switching capabilities. Operating flawlessly in extreme temperatures ranging from -70 to 125 °C, it is ideal for demanding environments. Its socket pin terminal configuration allows for secure connections, and with a coil resistance of 500 Ω and a coil voltage of 28 VDC, it delivers efficient performance. Trust in the FCB-205-AY3 for your power relay needs.

