6-1617760-2

Heilind Number:AMP6-1617760-2
Manufacturer:TE Connectivity
Manufacturer Number:6-1617760-2
ECAD Model:
3D Model

Description:

FCB-405-0516M=M83536/5-016M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1617760-2
Amperage:5 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:100 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/5-016M
SKU:AMP6-1617760-2

Detailed Description

Experience high performance with our FCB-405-0516M relay, designed for precision power switching applications. Featuring a 5 A amperage, this relay offers reliable operation with a horizontal flange mount for easy installation. The contact material, silver cadmium oxide with gold plating, ensures optimal conductivity and durability. With a coil resistance of 100 Ω and coil voltage of 12 VDC, it provides efficient control in various environments. The 4 Form C, 4PDT contact arrangement offers versatility in switching options, while the solder hook terminal configuration facilitates secure connections. Operating seamlessly in temperatures ranging from -70 to 125 °C, this relay is a dependable choice for demanding industrial settings. (Word count: 107)