6-1617760-5

Heilind Number:AMP6-1617760-5
Manufacturer:TE Connectivity
Manufacturer Number:6-1617760-5
ECAD Model:
3D Model

Description:

FCB-405-0519M=M83536/5-019M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1617760-5
Amperage:5 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:400 Ω
Coil Voltage:28 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/5-019M
SKU:AMP6-1617760-5

Detailed Description

Enhance your power relay system with the FCB-405-0519M, a high-performance component designed for optimal functionality. With a reliable amperage of 5A and a durable mount type of Plain Case, this relay ensures seamless operation in various applications. Crafted with Silver Cadmium Oxide contacts plated with Gold, it guarantees excellent conductivity and longevity. The coil resistance of 400 Ω and coil voltage of 28 VDC provide efficient energy management, while the contact arrangement of 4 Form C, 4PDT, 4 C/O offers versatile switching capabilities. Operating flawlessly in extreme temperatures ranging from -70 to 125 °C, this relay is perfect for demanding environments. Its RoHS compliance further underscores its quality and environmental responsibility. Upgrade your relay system with the FCB-405-0519M for superior performance and peace of mind.