| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1617760-6 |
| Amperage: | 5 A |
| Mount Type: | Raised Vertical Flange Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Coil Resistance: | 400 Ω |
| Coil Voltage: | 28 VDC |
| Operating Temperature Range: | -70 - 125 °C |
| Terminal Configuration: | Solder Pins |
| Contact Arrangement: | 4 Form C, 4PDT, 4 C/O |
| Part Aliases: | M83536/5-020M |
| SKU: | AMP6-1617760-6 |
6-1617760-6
Specifications
Detailed Description
Enhance your power relay system with the FCB-405-0520M, featuring a robust 5 A amperage capacity for reliable performance. Designed for raised vertical flange mount installation, this relay ensures secure positioning in your setup. Crafted with silver cadmium oxide (AgCdO) contacts, it guarantees efficient conductivity and durability. With a coil resistance of 400 Ω and a coil voltage of 28 VDC, it operates seamlessly in a wide temperature range from -70 to 125 °C. The terminal configuration with solder pins facilitates easy and secure connections. Boasting a 4 Form C, 4PDT, 4 C/O contact arrangement, it offers versatility in application. While not RoHS compliant, its quality and performance remain uncompromised. Also known as M83536/5-020M, this power relay is a vital component in various electronic systems. Elevate your relay setup with this high-quality and efficient component.

