6-1617783-9

Heilind Number:AMP6-1617783-9
Manufacturer:TE Connectivity
Manufacturer Number:6-1617783-9
ECAD Model:
3D Model

Description:

FCA-210-1026L=M83536/10-026L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1617783-9
Amperage:10 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:320 Ω
Coil Voltage:28 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/10-026L
SKU:AMP6-1617783-9

Detailed Description

Experience high-performance power relay FCA-210-1026L=M83536/10-026L, designed for reliable switching operations in demanding environments. With a robust horizontal flange mount and silver cadmium oxide contacts plated with gold, this DPDT relay ensures efficient power transmission at a rated amperage of 10 A. Operating smoothly at temperatures ranging from -70 to 125 °C, it guarantees optimal functionality even in extreme conditions. Featuring a coil resistance of 320 Ω and a coil voltage of 28 VDC, it offers efficient control in various applications. The terminal configuration of solder hook(s) facilitates secure installation, while the 2 Form C contact arrangement with 2 C/O contacts allows for versatile switching capabilities. Compliant with RoHS standards, this relay prioritizes environmental responsibility without compromising on performance. Trust in the FCA-210-1026L=M83536/10-026L for your power relay needs.