6-1622825-5
RL73K 2B R10 5% 5K RL
Enhance your circuit with the RL73K 2B R10 5% 5K RL, a high-quality surface mount resistor designed for current sensing applications. With a compact 1206 size code and a power rating of .25 W, this component offers reliable performance in a small package. Featuring a thick film element type and solder termination, it is easy to integrate into your design. The .1 Ω resistance and 5% tolerance ensure accurate and consistent operation. Measuring 3.1 x 1.55 x .55 mm, it is suitable for space-constrained projects. RoHS compliant and supplied by a reputable manufacturer, this resistor meets industry standards for environmental responsibility and quality. Trust in its durability and precision for your electronic assemblies.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6-1622825-5 |
Size Code: | 1206 |
Power Rating: | .25 W |
Termination Type: | Solder |
Resistance: | .1 Ω |
Mounting Style: | Surface Mount |
Dimensions: | 3.1 x 1.55 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Current Sensing Resistor |
Element Type: | Thick Film |
Tolerance: | 5% |
Number of Terminations: | 2 |
SKU: | AMP6-1622825-5 |
series: | CGS RL73 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±200 ppm/°C |
Part Alias: | 6-1622825-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |