6-1623930-6

CFR25 5% 2K2

Enhance your circuitry with the CFR25 5% 2K2 resistor, designed for reliable performance in a variety of applications. With a power rating of .33 W and a resistance of 2.2 KΩ, this axial leaded component ensures efficient operation even in challenging conditions, with an operating temperature range of -55 to 155 °C. Featuring tinned copper leads for secure termination, and measuring 6.8 x 2.5 mm, it offers easy integration onto PCBs. The thin film element, crafted from durable carbon film, guarantees stability and precision, while the 5% tolerance and -1200 to 0 ppm/°C temperature coefficient ensure accurate resistance values. RoHS compliant and rated for 250 V, this resistor is a dependable choice for your electronic projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1623930-6
Mount Type:Axial Leaded
Power Rating:.33 W
Termination Type:Tinned Copper Leads
Resistance:2.2 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:250 V
Dimensions:6.8 x 2.5 mm
Element Type:Thin Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:-1200 - 0 ppm/°C
Element Material:Carbon Film
SKU:AMP6-1623930-6
series:Neohm CFR
Number of Resistors:1
Resistance Class:1kΩ - 1MΩ
Product Type:Fixed Resistor
Resistor Type:General Purpose Resistor
Supplier Product:Through-Hole Resistors
Part Alias:CFR25J2K2JIT,6-1623930-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: