HSC10050RJ
HSC100 50R 5%
Enhance your power circuitry with our HSC100 50R 5% Wirewound Power Resistor. Boasting a robust 100 W power rating and a 50 Ω resistance, it's designed for high-performance applications. With solder lug termination and two terminals, installation is a breeze. This resistor is RoHS compliant, meeting environmental standards. Its compact dimensions of 87.5 x 47.5 x 26 mm make it suitable for chassis mounting. Trust in its reliable 1900 V DC rated voltage and 5% tolerance for consistent operation. Elevate your electronics with this essential component from our Chassis Mount Resistors collection.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity HSC10050RJ |
Power Rating: | 100 W |
Termination Type: | Solder Lug |
Resistance: | 50 Ω |
Rated Voltage: | 1900 V DC |
Dimensions: | 87.5 x 47.5 x 26 mm |
Product: | Chassis Mount Resistors |
Product Type: | Power Resistor |
Element Type: | Wirewound |
Tolerance: | 5% |
Number of Terminations: | 2 |
SKU: | AMP6-1625999-9 |
series: | CGS HS |
Lead Type: | Fixed Leaded |
Number of Resistors: | 1 |
Resistance Class: | Up to 1kΩ |
Mount Style: | Chassis Mount |
Temperature Coefficient: | ±50 ppm/°C |
Part Alias: | 6-1625999-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |